- Home ›
- All Products›
- 0546012
0546012
Marathon Special Products
Conn Heavy Duty Terminal Blocks 24 POS 12.07mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 24 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0546012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0546012
-
Alias/AKA:0987-RZ-TC-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
30
can ship 8/10/26
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$110.39
5
$104.87
10 +
$34.96
Click for Quote
Log in
to unlock special pricing