- Home ›
- All Products›
- 0546010
0546010
Marathon Special Products
Conn Heavy Duty Terminal Blocks 20 POS 12.07mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 20 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0546010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0546010
-
Alias/AKA:0987-RZ-TC-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
On Order:
20
can ship 7/9/26
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$64.80
5
$42.08
10
$34.57
20
$33.82
50
$32.75
100 +
$32.58
Click for Quote
Log in
to unlock special pricing