- Home ›
- All Products›
- 0546009
Marathon Special Products
0546009
Conn Heavy Duty Terminal Blocks 18 POS 12.07mm Screw Cable Mount 50A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0546009
-
Alias/AKA:0987-RZ-TC-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1