- Home ›
- All Products›
- 0546008
0546008
Marathon Special Products
Conn Heavy Duty Terminal Blocks 16 POS 12.07mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 16 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0546008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0546008
-
Alias/AKA:0987-RZ-TC-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
26
can ship 9/7/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$31.48
5
$29.45
10
$28.09
20
$27.25
50
$26.09
100 +
$25.01
Click for Quote
Log in
to unlock special pricing