- Home ›
- All Products›
- 0546007
0546007
Marathon Special Products
Conn Heavy Duty Terminal Blocks 14 POS 12.07mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 14 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0546007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0546007
-
Alias/AKA:0987-RZ-TC-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$61.50
5
$39.94
10
$32.80
25
$32.09
50
$31.07
100
$30.92
250 +
$30.76
Click for Quote
Log in
to unlock special pricing