- Home ›
- All Products›
- 0546006
Marathon Special Products
0546006
Conn Heavy Duty Terminal Blocks 12 POS 12.07mm Screw Cable Mount 50A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0546006 |
| Alias/AKA: | 0987-RZ-TC-06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |