- Home ›
- All Products›
- 0546005
0546005
Marathon Special Products
Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 10 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0546005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0546005
-
Alias/AKA:0987-RZ-TC-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
33
can ship 8/5/26
50
can ship 9/17/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$19.66
5
$18.39
10
$17.54
25
$17.01
50
$16.52
100
$15.62
250 +
$15.20
Click for Quote
Log in
to unlock special pricing