- Home ›
- All Products›
- 0546004
0546004
Marathon Special Products
Conn Heavy Duty Terminal Blocks 8 POS 12.07mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 8 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0546004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0546004
-
Alias/AKA:0987-RZ-TC-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$63.53
5
$41.26
10
$35.37
25
$31.90
50
$30.89
100
$30.74
250 +
$30.59
Click for Quote
Log in
to unlock special pricing