- Home ›
- All Products›
- 0546003
0546003
Marathon Special Products
Conn Heavy Duty Terminal Blocks 6 POS 12.07mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 6 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0546003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0546003
-
Alias/AKA:0987-RZ-TC-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$12.31
5
$12.28
10
$11.52
25
$11.16
50
$10.66
100
$10.35
250 +
$9.78
Click for Quote
Log in
to unlock special pricing