- Home ›
- All Products›
- 0525509
0525509
Marathon Special Products
Conn Barrier Strip 9 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 9 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0525509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0525509
-
Alias/AKA:812-GP-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$16.23
10
$15.48
40
$15.01
80
$14.37
120
$13.78
280
$13.41
520 +
$13.24
Click for Quote
Log in
to unlock special pricing