Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0525508

Conn Terminal Block F 8 POS 14.3mm Screw ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 8 POS 14.3mm Screw ST Cable Mount
Search Keywords: 0525508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0525508
Alias/AKA: 812-GP-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0525508 RoHS compliant?
Yes, 0525508 is RoHS compliant.
What is the lead time for 0525508?
The standard lead time for 0525508 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
80   can ship 1/4/27
Stock lot only:
4
Minimum Order Quantity:
5
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.237
5
$15.670
40
$13.570
80
$13.170
120
$12.450
280
$12.120
520
$12.090
1,000 +
$11.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!