- Home ›
- All Products›
- 0525507
0525507
Marathon Special Products
Conn Barrier Strip 7 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 7 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0525507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0525507
-
Alias/AKA:812-GP-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$14.34
40
$12.42
80
$12.06
120
$11.89
280
$11.40
520
$11.09
1,000 +
$10.95
Click for Quote
Log in
to unlock special pricing