- Home ›
- All Products›
- 0525010
0525010
Marathon Special Products
Conn Barrier Strip 5 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0525010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0525010
-
Alias/AKA:812-GP-05PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.98
40
$12.10
80
$11.75
120
$11.59
280
$11.11
520
$10.81
1,000 +
$10.67
Click for Quote
Log in
to unlock special pricing