Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0520516

Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520516
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0520516
Alias/AKA: 699-GP-16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0520516 RoHS compliant?
Yes, 0520516 is RoHS compliant.
What is the lead time for 0520516?
The standard lead time for 0520516 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
Manufacturer Stock:
18 can ship
MOQ for out of Stock Qty:
10
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.90
5
$28.83
10
$28.76
20
$21.57
30
$20.13
40 +
$19.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!