- Home ›
- All Products›
- 0520515
0520515
Marathon Special Products
Conn Barrier Strip 15 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 15 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520515
-
Alias/AKA:699-GP-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$26.50
20
$19.88
30
$18.55
40 +
$18.18
Click for Quote
Log in
to unlock special pricing