- Home ›
- All Products›
- 0520512
0520512
Marathon Special Products
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520512
-
Alias/AKA:699-GP-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60
Can Ship immediately
On Order:
80
can ship 6/29/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$16.87
10
$16.39
40
$15.43
80
$14.95
120
$14.66
280
$14.08
520 +
$13.65
Click for Quote
Log in
to unlock special pricing