- Home ›
- All Products›
- 0520509
0520509
Marathon Special Products
Conn Barrier Strip 9 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 9 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520509
-
Alias/AKA:699-GP-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$20.42
40
$16.48
80
$15.96
120
$15.32
280
$13.72
520
$12.77
1,000 +
$12.70
Click for Quote
Log in
to unlock special pricing