- Home ›
- All Products›
- 0520503
0520503
Marathon Special Products
Conn Barrier Strip 3 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520503
-
Alias/AKA:699-GP-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
40
$7.24
80
$6.29
120
$5.35
280
$5.18
520
$5.15
1,000
$5.13
2,520
$5.10
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing