- Home ›
- All Products›
- 0520502
0520502
Marathon Special Products
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520502
-
Alias/AKA:699-GP-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
On Order:
400
can ship 6/1/26
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
40
$4.47
80
$4.46
120
$4.27
280
$4.09
520
$3.92
1,000
$3.81
2,520
$3.71
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing