- Home ›
- All Products›
- 0520029
0520029
Marathon Special Products
Conn Barrier Strip 21 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 21 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520029
-
Alias/AKA:699-GP-21PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$73.71
20
$45.36
30
$35.91
40 +
$35.19
Click for Quote
Log in
to unlock special pricing