- Home ›
- All Products›
- 0520020
0520020
Marathon Special Products
Conn Barrier Strip 13 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 13 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520020
-
Alias/AKA:699-GP-13PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$29.60
20
$22.20
30
$20.72
40 +
$20.31
Click for Quote
Log in
to unlock special pricing