- Home ›
- All Products›
- 0520018
0520018
Marathon Special Products
Conn Barrier Strip 11 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 11 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520018
-
Alias/AKA:699-GP-11PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$20.02
10
$19.09
40
$18.52
80
$17.73
120
$17.00
280
$16.55
520 +
$16.33
Click for Quote
Log in
to unlock special pricing