- Home ›
- All Products›
- 0520016
0520016
Marathon Special Products
Conn Barrier Strip 9 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 9 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520016
-
Alias/AKA:699-GP-09PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$17.35
10
$16.55
40
$16.06
80
$15.37
120
$14.74
280
$14.35
520 +
$14.16
Click for Quote
Log in
to unlock special pricing