- Home ›
- All Products›
- 0520014
0520014
Marathon Special Products
Conn Barrier Strip 7 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 7 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0520014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0520014
-
Alias/AKA:699-GP-07PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$14.74
40
$12.76
80
$12.39
120
$11.71
280
$11.68
520
$11.40
1,000 +
$11.25
Click for Quote
Log in
to unlock special pricing