- Home ›
- All Products›
- 0510463
Marathon Special Products
0510463
Conn Barrier Strip 1 POS 9.5mm Screw ST Panel Mount 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0510463 |
| Alias/AKA: | 599-GP-01PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |