- Home ›
- All Products›
- 0510027
0510027
Marathon Special Products
Conn Barrier Strip 16 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0510027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0510027
-
Alias/AKA:599-GP-16PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$41.39
5
$28.93
10
$28.64
20
$26.78
30
$25.94
40 +
$25.68
Click for Quote
Log in
to unlock special pricing