- Home ›
- All Products›
- 0510026
0510026
Marathon Special Products
Conn Barrier Strip 15 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 15 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0510026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0510026
-
Alias/AKA:599-GP-15PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$19.92
10
$19.00
40
$18.43
80
$17.64
120
$16.92
280
$16.47
520 +
$16.25
Click for Quote
Log in
to unlock special pricing