- Home ›
- All Products›
- 0510022
0510022
Marathon Special Products
Conn Barrier Strip 12 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0510022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0510022
-
Alias/AKA:599-GP-12PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
429
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$27.10
40
$24.79
80
$24.01
120
$23.05
280
$20.65
520
$19.21
1,000 +
$19.11
Click for Quote
Log in
to unlock special pricing