- Home ›
- All Products›
- 0510021
0510021
Marathon Special Products
Conn Barrier Strip 11 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 11 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0510021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0510021
-
Alias/AKA:599-GP-11PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$15.34
40
$13.28
80
$12.90
120
$12.19
280
$12.16
520
$11.87
1,000 +
$11.71
Click for Quote
Log in
to unlock special pricing