- Home ›
- All Products›
- 0510020
0510020
Marathon Special Products
Conn Barrier Strip 10 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0510020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0510020
-
Alias/AKA:599-GP-10PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
On Order:
40
can ship 6/22/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$14.33
40
$12.40
80
$12.04
120
$11.87
280
$11.38
520
$11.08
1,000 +
$10.93
Click for Quote
Log in
to unlock special pricing