- Home ›
- All Products›
- 0510011
0510011
Marathon Special Products
Conn Barrier Strip 4 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0510011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0510011
-
Alias/AKA:599-GP-04PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
40
$6.48
80
$6.19
120
$6.18
280
$5.68
520
$5.67
1,000
$5.53
2,520
$5.32
5,000 +
$5.31
Click for Quote
Log in
to unlock special pricing