Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0510008

Conn Barrier Strip 3 POS 9.5mm Screw ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 3 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0510008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0510008
Alias/AKA: 599-GP-03PSB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0510008 RoHS compliant?
Yes, 0510008 is RoHS compliant.
What is the lead time for 0510008?
The standard lead time for 0510008 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
On Order:
200   can ship 12/14/26
320   can ship 1/4/27
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$5.56
80
$5.34
120
$5.21
280
$4.94
520
$4.75
1,000
$4.54
2,520
$4.25
5,000 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!