Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0510007

Conn Barrier Strip 2 POS 9.5mm Screw ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 2 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0510007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0510007
Alias/AKA: 599-GP-02PSB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0510007 RoHS compliant?
Yes, 0510007 is RoHS compliant.
What is the lead time for 0510007?
The standard lead time for 0510007 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$4.60
80
$4.43
120
$4.34
280
$4.13
520
$3.98
1,000
$3.82
2,520
$3.59
5,000 +
$3.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!