Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0410081

Conn Barrier Strip 20 POS 17.5mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 20 POS 17.5mm Screw Panel Mount 30A
Search Keywords: 0410081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0410081
Alias/AKA: 410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0410081 RoHS compliant?
Yes, 0410081 is RoHS compliant.
What is the lead time for 0410081?
The standard lead time for 0410081 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
On Order:
50   can ship 12/28/26
75   can ship 1/18/27
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$105.72
5
$94.34
10
$91.52
25
$87.60
50
$84.00
100
$81.76
250 +
$80.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!