- Home ›
- All Products›
- 0409081
Marathon Special Products
0409081
Terminal Block - Heavy Duty Double Row - 9 Pole - 30A - 600V AC/DC - Class C.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Heavy Duty Double Row - 9 Pole - 30A - 600V AC/DC - Class C.
Search Keywords: 0409081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0409081
-
Alias/AKA:409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 0409081 RoHS compliant?
Yes, 0409081 is RoHS compliant.
What is the lead time for 0409081?
The standard lead time for 0409081 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
6
can ship 1/11/27
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$332.69
5
$296.26
7
$291.54
13
$286.81
19
$286.09
25 +
$285.38
Click for Quote
Log in
to unlock special pricing