- Home ›
- All Products›
- 0408081
Marathon Special Products
0408081
Conn Barrier Strip 16 POS 17.5mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 16 POS 17.5mm Screw Panel Mount 30A
Search Keywords: 0408081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0408081
-
Alias/AKA:408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 0408081 RoHS compliant?
Yes, 0408081 is RoHS compliant.
What is the lead time for 0408081?
The standard lead time for 0408081 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$178.32
5
$177.87
7
$177.42
13
$143.32
19
$137.28
25 +
$134.52
Click for Quote
Log in
to unlock special pricing