- Home ›
- All Products›
- 0407081
Marathon Special Products
0407081
Terminal Block - Heavy Duty - Double Row - 7 Pole - 30A - 600 AC/DC - 12 to 10 AWG - Class C - Surface Mount - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0407081 |
| Alias/AKA: | 407 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |