Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0404081

Conn Barrier Strip 8 POS 17.5mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 17.5mm Screw Panel Mount 30A
Search Keywords: 0404081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0404081
Alias/AKA: 404
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0404081 RoHS compliant?
Yes, 0404081 is RoHS compliant.
What is the lead time for 0404081?
The standard lead time for 0404081 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 629
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$32.76
10
$32.46
25
$32.23
50
$32.07
100
$31.99
250
$31.91
500 +
$31.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!