- Home ›
- All Products›
- 0324081
0324081
Marathon Special Products
Conn Barrier Strip 48 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 48 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 0324081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0324081
-
Alias/AKA:672-GP-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
7
$115.51
13
$76.55
19
$62.20
25 +
$60.96
Click for Quote
Log in
to unlock special pricing