- Home ›
- All Products›
- 0315081
0315081
Marathon Special Products
Conn Barrier Strip 30 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 30 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 0315081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0315081
-
Alias/AKA:672-GP-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$55.75
13
$45.03
19
$43.13
25 +
$42.27
Click for Quote
Log in
to unlock special pricing