- Home ›
- All Products›
- 0314081
0314081
Marathon Special Products
Conn Barrier Strip 28 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 28 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 0314081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0314081
-
Alias/AKA:672-GP-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/19/26
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$52.39
5
$52.26
7
$52.12
13
$42.10
19
$40.33
25 +
$39.52
Click for Quote
Log in
to unlock special pricing