- Home ›
- All Products›
- 0313081
0313081
Marathon Special Products
Conn Barrier Strip 26 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 26 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 0313081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0313081
-
Alias/AKA:672-GP-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 7/3/26
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$40.51
5
$40.40
7
$40.30
13
$32.55
19
$31.18
25 +
$30.56
Click for Quote
Log in
to unlock special pricing