- Home ›
- All Products›
- 0309081
0309081
Marathon Special Products
Conn Barrier Strip 18 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 0309081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0309081
-
Alias/AKA:672-GP-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$33.33
5
$31.18
10
$29.74
25
$28.85
50
$27.61
100
$26.48
250 +
$25.77
Click for Quote
Log in
to unlock special pricing