- Home ›
- All Products›
- 0303001
0303001
Marathon Special Products
Conn Barrier Strip 6 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 0303001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0303001
-
Alias/AKA:672-GP-03PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$12.34
50
$11.79
100
$11.29
250
$10.82
500
$10.53
1,000
$10.39
2,500 +
$10.00
Click for Quote
Log in
to unlock special pricing