- Home ›
- All Products›
- 0221081
0221081
Marathon Special Products
Conn Barrier Strip 42 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 42 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0221081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0221081
-
Alias/AKA:671-GP-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$67.21
13
$54.29
19
$52.00
25 +
$50.96
Click for Quote
Log in
to unlock special pricing