- Home ›
- All Products›
- 0217081
0217081
Marathon Special Products
Conn Barrier Strip 34 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 34 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0217081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0217081
-
Alias/AKA:671-GP-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$53.34
13
$43.08
19
$41.27
25 +
$40.44
Click for Quote
Log in
to unlock special pricing