- Home ›
- All Products›
- 0204081
0204081
Marathon Special Products
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0204081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0204081
-
Alias/AKA:671-GP-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$11.73
50
$11.21
100
$10.73
250
$10.29
500
$10.01
1,000
$9.88
2,500 +
$9.51
Click for Quote
Log in
to unlock special pricing