- Home ›
- All Products›
- 0201081
0201081
Marathon Special Products
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0201081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0201081
-
Alias/AKA:671-GP-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$6.15
50
$5.95
100
$5.69
250
$5.44
500
$5.22
1,000
$5.08
2,500
$4.95
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing