- Home ›
- All Products›
- 0134081
0134081
Marathon Special Products
Conn Barrier Strip 68 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 68 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0134081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0134081
-
Alias/AKA:670A-GP-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
7
$129.93
13
$86.11
19
$69.96
25 +
$68.56
Click for Quote
Log in
to unlock special pricing