- Home ›
- All Products›
- 0132081
0132081
Marathon Special Products
Conn Barrier Strip 64 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 64 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0132081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0132081
-
Alias/AKA:670A-GP-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$146.06
13
$96.80
19
$78.65
25 +
$77.08
Click for Quote
Log in
to unlock special pricing